DA10-M (Level VI) Series Power Supplies

ARTESYN / Advanced Energy's DA10-M series of medically approved, 10 W, wall mount AC-DC power adapters

Image of ARTESYN / Advanced Energy's DA10-M Series of AC-DC Power AdaptersARTESYN / Advanced Energy's DA10-M series of plug-in, wall mount, AC-DC power adapters feature full (non-patient critical) medical and ITE safety approvals. The DA10-M series meets Department of Energy Level VI and European Code of Conduct v5 Tier 2 Directive efficiency standards.

These adapters provide a very flexible power solution for medical, instrumentation, telecommunications, computer peripheral, and test and measurement systems. They are available with a very wide variety of fixed and interchangeable AC plug configurations for use in different countries, and also have a choice of a standard barrel type plug or micro USB output cable.

The DA10-M series accepts a wide 90 VAC to 264 VAC input and is available at 5 VDC output rated at 10 W. Other features include protection against overvoltage, overcurrent, short circuit, and overtemperature conditions. Operating temperature range is extended down to -10°C, making it suitable for more demanding application environments.

Features
  • Medical and ITE safeties
  • Switching wall mount power supply
  • Available in interchangeable and fixed AC plug configurations 
  • CE Mark EMC, LVD, and ErP 2011
  • Universal AC input
  • Fully regulated output
  • Overvoltage, overcurrent, short circuit, and overtemperature protection 
  • EU CoC v5 Tier 2 compliant
  • Energy Star and CeC compliant 
  • Efficiency Level VI
  • RoHS compliant
  • Constant current
  • High MTBF
  • Built in EMI filter (CISPR 32 Class B)

DA10-M Series

ImageManufacturer Part NumberDescriptionFormVoltage - InputAvailable QuantityPriceView Details
AC/DC WALL MOUNT ADAPTER 5V 10WDA10-050AU-MAC/DC WALL MOUNT ADAPTER 5V 10WWall Mount (Class II)90 ~ 264 VAC191 - Immediate$1,230.30View Details
AC/DC WALL MOUNT ADAPTER 5V 10WDA10-050EU-MAC/DC WALL MOUNT ADAPTER 5V 10WWall Mount (Class II)90 ~ 264 VAC184 - Immediate$1,429.80View Details
AC/DC WALL MOUNT ADAPTER 5V 10WDA10-050MP-MAC/DC WALL MOUNT ADAPTER 5V 10WWall Mount (Class II)90 ~ 264 VAC0 - Immediate$1,429.80View Details
AC/DC WALL MOUNT ADAPTER 5V 10WDA10-050MP-M2.1AC/DC WALL MOUNT ADAPTER 5V 10WWall Mount (Class II)90 ~ 264 VAC0 - Immediate$933.57View Details
AC/DC WALL MOUNT ADAPTER 5V 10WDA10-050MP-M402AC/DC WALL MOUNT ADAPTER 5V 10WWall Mount (Class II)90 ~ 264 VAC0 - Immediate$1,230.30View Details
AC/DC WALL MOUNT ADAPTER 5V 10WDA10-050UK-MAC/DC WALL MOUNT ADAPTER 5V 10WWall Mount (Class II)90 ~ 264 VAC199 - Immediate$1,230.30View Details
AC/DC WALL MOUNT ADAPTER 5V 10WDA10-050US-MAC/DC WALL MOUNT ADAPTER 5V 10WWall Mount (Class II)90 ~ 264 VAC103 - Immediate$1,429.80View Details
Published: 2018-01-04