SM8SF-Q Series Transient Voltage Suppressor (TVS) Diodes

Bourns' chip diodes are well-suited for high-reliability applications in harsh environments

Image of Bourns' SM8SF-Q Series TVS DiodesBourns' SM8SF-Q TVS diode series is AEC-Q101 compliant and well-suited for protecting sensitive electronics against voltage transients generated by inductive load-switching and lighting. The SM8SF-Q series offers a high peak pulse power (PPK 10/1000 μs) of 7,000 W assisting users in meeting ISO7637-2 and ISO16750-2 surge specifications.

These diodes are well-suited for applications that require high reliability including power supplies and equipment in harsh environments. The SM8SF-Q series is available in a low-profile, 1.3 mm high package enabling users to achieve compact, high-power density, power supply designs.

Features
  • Maximum PPK: 7,000 W
  • Meets ISO7637-2 and ISO16750-2 surge specification (varies by test condition)
  • RoHS compliant
  • AEC-Q101 compliant
Applications
  • High peak-power applications (up to rated limits)
  • High-temperature applications (up to rated limits)
  • Clamping diodes
  • Load switching and lighting

SM8SF-Q Series TVS Diodes

ImageManufacturer Part NumberDescriptionCurrent - Peak Pulse (10/1000µs)Power - Peak PulsePower Line ProtectionAvailable QuantityPriceView Details
TVS DIODE 24VWM 38.9VC 2DFNSM8SF24CA-QTVS DIODE 24VWM 38.9VC 2DFN180A7000W (7kW)No2103 - Immediate$167.93View Details
TVS DIODE 28VWM 45.4VC 2DFNSM8SF28CA-QTVS DIODE 28VWM 45.4VC 2DFN154A7000W (7kW)No2750 - Immediate$216.17View Details
TVS DIODE 33VWM 53.3VC 2DFNSM8SF33CA-QTVS DIODE 33VWM 53.3VC 2DFN131A7000W (7kW)No2232 - Immediate$216.17View Details
TVS DIODE 36VWM 58.1VC 2DFNSM8SF36CA-QTVS DIODE 36VWM 58.1VC 2DFN120A7000W (7kW)No0 - Immediate$216.17View Details
TVS DIODE 24VWM 38.9VC 2DFNSM8SF24A-QTVS DIODE 24VWM 38.9VC 2DFN180A7000W (7kW)No3789 - Immediate$216.17View Details
Published: 2019-03-25