Wirewound Chip Inductors - WCL Series

Eaton Electronics’ inductors can be used in various applications such as wearables, computing and gaming consoles

Image of Eaton Electronics Wirewound Ceramic Chip Inductors – WCL SeriesEaton Electronics' wirewound constructed inductors are placed on a ceramic core which provides a low-profile design. This chip inductor offers an extremely high Q-factor and high current-handling for RF matching in antennas, Bluetooth®/Wi-Fi devices, and power amplifier circuits.

Resources

Features

  • High Q values
  • Tight inductance tolerance
  • Low-profile design
Applications
  • Industrial connectivity (IoT)
  • Computing and gaming consoles
  • Smart meters
  • Industrial equipment
  • Machine-to-machine (M2M)
  • Mobile phones
  • Wearable devices
  • Wireless LAN
  • Wireless communications
  • Bluetooth
  • Wi-Fi
  • Antennas

WCL2520 Series Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 15UH 130MA 3 OHM SMDWCL2520-150-RFIXED IND 15UH 130MA 3 OHM SMD542 - Immediate$10.72View Details
FIXED IND 1UH 580MA 550 MOHM SMDWCL2520-1R0-RFIXED IND 1UH 580MA 550 MOHM SMD2408 - Immediate$9.53View Details
FIXED IND 22UH 105MA 3.9 OHM SMDWCL2520-220-RFIXED IND 22UH 105MA 3.9 OHM SMD1755 - Immediate$10.72View Details
FIXED IND 2.2UH 315MA 1.3 OHMWCL2520-2R2-RFIXED IND 2.2UH 315MA 1.3 OHM0 - Immediate$13.70View Details
FIXED IND 33UH 85MA 4.8 OHM SMDWCL2520-330-RFIXED IND 33UH 85MA 4.8 OHM SMD1726 - Immediate$10.72View Details
FIXED IND 3.3UH 280MA 1.5 OHMWCL2520-3R3-RFIXED IND 3.3UH 280MA 1.5 OHM1906 - Immediate$8.93View Details
FIXED IND 47UH 60MA 5.7 OHM SMDWCL2520-470-RFIXED IND 47UH 60MA 5.7 OHM SMD1591 - Immediate$8.93View Details
FIXED IND 4.7UH 210MA 1.72 OHMWCL2520-4R7-RFIXED IND 4.7UH 210MA 1.72 OHM1893 - Immediate$7.74View Details
FIXED IND 6.8UH 175MA 2 OHM SMDWCL2520-6R8-RFIXED IND 6.8UH 175MA 2 OHM SMD0 - Immediate$11.91View Details
Published: 2019-11-26