Industrial Grade "Subminiature" Clock Oscillators - ECS-2018/2033 (BN)

ECS' subminiature clock oscillators are ideal for high density applications

Image of ECS Inc International's Industrial Grade 'Sub Miniature' Clock Oscillators - ECS-2018/2033 (BN)ECS' oscillator products include hybrid clock oscillators with a complete range of performance options. ECS hybrid clock oscillators incorporate precision quartz crystal resonators and state-of-the-art technology to combine low cost, high reliability, and superior miniaturization. Available packages include dual in-line and PC board mountable designs.

ECS offers a wide range of hybrid through-hole clock oscillators including TTL and HCMOS outputs. The full and half size package types are available with or without tri-state and options include tight tolerance, 3.3 V, and extended temperature ranges. The ECS-300 series has a built-in divider circuit to provide a dual output.

Features Applications
  • 3.5 MHz to 50.000 MHz frequency range
  • -40°C to +85°C operating temperature range
  • 2.0 mm x 2.5 mm x 0.9 mm Footprint
  • RoHS-compliant; meets requirements for re-flow profiling using lead-free solder
  • Excellent shock and vibration characteristics
  • Medical electronics
  • Test and measurement
  • Mobile infrastructure
  • Telecommunication
Image of ECS Inc International's Industrial Grade 'Sub Miniature' Clock Oscillators - ECS-2018/2033 (BN) Image of ECS Inc International's Industrial Grade 'Sub Miniature' Clock Oscillators - ECS-2018/2033 (BN)Image of ECS Inc International's Industrial Grade 'Sub Miniature' Clock Oscillators - ECS-2018/2033 (BN)

ECS 2018/2033 Series

ImageManufacturer Part NumberDescriptionFunctionAvailable QuantityPrice
XTAL OSC XO 25.0000MHZ HCMOS SMDECS-2018-250-BNXTAL OSC XO 25.0000MHZ HCMOS SMDEnable/Disable7291 - Immediate$103.02View Details
XTAL OSC XO 32.0000MHZ CMOS SMDECS-2033-320-BNXTAL OSC XO 32.0000MHZ CMOS SMDEnable/Disable3540 - Immediate$108.98View Details
XTAL OSC XO 8.0000MHZ HCMOS SMDECS-2018-080-BNXTAL OSC XO 8.0000MHZ HCMOS SMDEnable/Disable5551 - Immediate$65.51View Details
XTAL OSC XO 30.0000MHZ CMOS SMDECS-2033-300-BNXTAL OSC XO 30.0000MHZ CMOS SMDEnable/Disable2167 - Immediate$76.22View Details
XTAL OSC XO 6.0000MHZ CMOS SMDECS-2033-060-BNXTAL OSC XO 6.0000MHZ CMOS SMDEnable/Disable2992 - Immediate$88.73View Details
Published: 2008-11-04