ECS-2018-2033

Industrial grade "sub miniature" clock oscillators - ECS-2018/2033 (BN) from ECS

Image of ECS Inc International's Industrial Grade 'Sub Miniature' Clock Oscillators - ECS-2018/2033 (BN)ECS' oscillator products include hybrid clock oscillators with a complete range of performance options. ECS hybrid clock oscillators incorporate precision quartz crystal resonators and state-of-the-art technology to combine low cost, high reliability and superior miniaturization. Available packages include dual in-line and PC board mountable designs.

ECS offers a wide range of hybrid thru-hole clock oscillators including TTL and HCMOS outputs. The full and half size package types are available with or without tri-state and options include tight tolerance, 3.3 V and extended temperature ranges. The ECS-300 series has a built in divider circuit to provide a dual output.

  • 3.5 MHz to 50.000 MHz frequency range
  • -40°C to +85°C operating temperature range
  • 2.0 mm x 2.5 mm x 0.9 mm footprint
  • RoHS-compliant. Meets requirements for re-flow profiling using lead-free solder
  • Excellent shock and vibration characteristics
  • Medical electronics, test and measurement, mobile infrastructure, telecommunication and more

ECS 2018

ImageManufacturer Part NumberDescriptionAvailable Quantity
XTAL OSC XO 24.0000MHZ HCMOS SMDECS-2018-240-BNXTAL OSC XO 24.0000MHZ HCMOS SMD16290 - ImmediateView Details
XTAL OSC XO 25.0000MHZ HCMOS SMDECS-2018-250-BNXTAL OSC XO 25.0000MHZ HCMOS SMD7291 - ImmediateView Details
XTAL OSC XO 24.0000MHZ HCMOS SMDECS-2018-240-BN-TR3XTAL OSC XO 24.0000MHZ HCMOS SMD9720 - ImmediateView Details
XTAL OSC XO 27.0000MHZ HCMOS SMDECS-2018-270-BNXTAL OSC XO 27.0000MHZ HCMOS SMD1777 - ImmediateView Details
XTAL OSC XO 20.0000MHZ HCMOS SMDECS-2018-200-BNXTAL OSC XO 20.0000MHZ HCMOS SMD1660 - ImmediateView Details
XTAL OSC XO 8.0000MHZ HCMOS SMDECS-2018-080-BNXTAL OSC XO 8.0000MHZ HCMOS SMD5551 - ImmediateView Details
XTAL OSC XO 27.0000MHZ HCMOS SMDECS-2018-270-BN-TR3XTAL OSC XO 27.0000MHZ HCMOS SMD7883 - ImmediateView Details
XTAL OSC XO 50.0000MHZ HCMOS SMDECS-2018-500-BN-TR3XTAL OSC XO 50.0000MHZ HCMOS SMD6183 - ImmediateView Details
XTAL OSC XO 12.0000MHZ HCMOS SMDECS-2018-120-BNXTAL OSC XO 12.0000MHZ HCMOS SMD9004 - ImmediateView Details
XTAL OSC XO 30.0000MHZ HCMOS SMDECS-2018-300-BNXTAL OSC XO 30.0000MHZ HCMOS SMD7771 - ImmediateView Details
XTAL OSC XO 50.0000MHZ HCMOS SMDECS-2018-500-BNXTAL OSC XO 50.0000MHZ HCMOS SMD15811 - ImmediateView Details
XTAL OSC XO 13.0000MHZ HCMOS SMDECS-2018-130-BNXTAL OSC XO 13.0000MHZ HCMOS SMD4713 - ImmediateView Details
XTAL OSC XO 14.31818MHZ HCMOSECS-2018-143-BNXTAL OSC XO 14.31818MHZ HCMOS2170 - ImmediateView Details
XTAL OSC XO 48.0000MHZ HCMOS SMDECS-2018-480-BNXTAL OSC XO 48.0000MHZ HCMOS SMD934 - ImmediateView Details
XTAL OSC XO 16.0000MHZ HCMOS SMDECS-2018-160-BNXTAL OSC XO 16.0000MHZ HCMOS SMD421 - ImmediateView Details
XTAL OSC XO 7.3728MHZ HCMOS SMDECS-2018-073-BNXTAL OSC XO 7.3728MHZ HCMOS SMD1810 - ImmediateView Details
XTAL OSC XO 14.7456MHZ HCMOS SMDECS-2018-147.4-BNXTAL OSC XO 14.7456MHZ HCMOS SMD3591 - ImmediateView Details
XTAL OSC XO 40.0000MHZ HCMOS SMDECS-2018-400-BNXTAL OSC XO 40.0000MHZ HCMOS SMD668 - ImmediateView Details
XTAL OSC XO 3.579545MHZ HCMOSECS-2018-035-BNXTAL OSC XO 3.579545MHZ HCMOS1438 - ImmediateView Details
XTAL OSC XO 3.6864MHZ HCMOS SMDECS-2018-036-BNXTAL OSC XO 3.6864MHZ HCMOS SMD0 - ImmediateView Details

ECS 2033

ImageManufacturer Part NumberDescriptionAvailable Quantity
XTAL OSC XO 24.0000MHZ CMOS SMDECS-2033-240-BNXTAL OSC XO 24.0000MHZ CMOS SMD57809 - ImmediateView Details
XTAL OSC XO 50.0000MHZ CMOS SMDECS-2033-500-BNXTAL OSC XO 50.0000MHZ CMOS SMD50477 - ImmediateView Details
XTAL OSC XO 12.0000MHZ CMOS SMDECS-2033-120-BNXTAL OSC XO 12.0000MHZ CMOS SMD110445 - ImmediateView Details
XTAL OSC XO 25.0000MHZ CMOS SMDECS-2033-250-BNXTAL OSC XO 25.0000MHZ CMOS SMD3947 - ImmediateView Details
XTAL OSC XO 14.7456MHZ CMOS SMDECS-2033-147.4-BNXTAL OSC XO 14.7456MHZ CMOS SMD7623 - ImmediateView Details
XTAL OSC XO 4.0000MHZ CMOS SMDECS-2033-040-BNXTAL OSC XO 4.0000MHZ CMOS SMD4516 - ImmediateView Details
XTAL OSC XO 8.0000MHZ CMOS SMDECS-2033-080-BNXTAL OSC XO 8.0000MHZ CMOS SMD6872 - ImmediateView Details
XTAL OSC XO 8.0000MHZ CMOS SMDECS-2033-080-AUXTAL OSC XO 8.0000MHZ CMOS SMD221581 - ImmediateView Details
XTAL OSC XO 20.0000MHZ CMOS SMDECS-2033-200-AUXTAL OSC XO 20.0000MHZ CMOS SMD6888 - ImmediateView Details
XTAL OSC XO 20.0000MHZ CMOS SMDECS-2033-200-BNXTAL OSC XO 20.0000MHZ CMOS SMD12566 - ImmediateView Details
XTAL OSC XO 16.0000MHZ CMOS SMDECS-2033-160-BN-TR3XTAL OSC XO 16.0000MHZ CMOS SMD5837 - ImmediateView Details
XTAL OSC XO 24.0000MHZ CMOS SMDECS-2033-240-BN-TR3XTAL OSC XO 24.0000MHZ CMOS SMD5094 - ImmediateView Details
XTAL OSC XO 25.0000MHZ CMOS SMDECS-2033-250-BN-TR3XTAL OSC XO 25.0000MHZ CMOS SMD1970 - ImmediateView Details
XTAL OSC XO 30.0000MHZ CMOS SMDECS-2033-300-BNXTAL OSC XO 30.0000MHZ CMOS SMD2167 - ImmediateView Details
XTAL OSC XO 10.0000MHZ CMOS SMDECS-2033-100-BNXTAL OSC XO 10.0000MHZ CMOS SMD3699 - ImmediateView Details
XTAL OSC XO 100.0000MHZ CMOS SMDECS-2033-1000-BNXTAL OSC XO 100.0000MHZ CMOS SMD1213 - ImmediateView Details
XTAL OSC XO 6.0000MHZ CMOS SMDECS-2033-060-BNXTAL OSC XO 6.0000MHZ CMOS SMD3019 - ImmediateView Details
XTAL OSC XO 14.7456MHZ CMOS SMDECS-2033-147.4-AUXTAL OSC XO 14.7456MHZ CMOS SMD18207 - ImmediateView Details
XTAL OSC XO 16.0000MHZ CMOS SMDECS-2033-160-AUXTAL OSC XO 16.0000MHZ CMOS SMD4845 - ImmediateView Details
XTAL OSC XO 25.0000MHZ CMOS SMDECS-2033-250-AUXTAL OSC XO 25.0000MHZ CMOS SMD1776 - ImmediateView Details
Published: 2008-11-04