Automotive Grade 1000 VDC Bolt Down Power Fuses – EV1K Series
Littelfuse’s electric vehicle (EV) high voltage fuses are designed to ISO 8828 and LV standards
Littelfuse’s EV1K series fuses are designed specifically for automotive-grade solution applications. They provide overcurrent protection in applications connected to the high voltage power supply of EVs. With a rating of 1000 VDC, the fuses are currently available in amperage ratings of 60 A to 125 A (ratings up to 600 A are forthcoming).
The EV1K series use a bolt down form factor with a 25 mm x 73 mm cartridge body. The certification testing for these fuses uses the ISO 8820 and LV standards to ensure they are compatible with the automotive environment (thermal shock/cycling, vibration, and more).
- Durable mechanical vibration and shock increases product life and longevity
- High interrupt rating and open state resistance for compatibility with short circuit protection
- Resistance to thermal shock to handle temperature fluctuations for reliable cycling performance
- Temperature and humidity-resistant to withstand a wide variety of environmental conditions
- Rated for 1000 VDC with interrupting rating of 30,000 A and 60 A to 125 A nominal amperage ratings in bolt down package
- End caps with integrated bolt down terminals
- Compact body size: 25 mm x 73 mm
- Operating temperature range: -40°C to +125°C
- EV power circuits including:
- On-board chargers
- Battery packs/distribution units
- DC/DC converters
- Traction motor inverters
Automotive Grade 1000 VDC Bolt Down Power Fuses – EV1K Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
| EV1K060.ZXBD | FUSE CARTRIDGE 60A 1 KVDC CYL | 0 - Immediate | $4,440.44 | View Details | ||
| EV1K070 | FUSE CARTRIDGE 70A 1 KVDC CYL | 0 - Immediate | $4,440.44 | View Details | ||
| EV1K080 | FUSE CARTRIDGE 80A 1 KVDC CYL | 0 - Immediate | $5,892.47 | View Details | ||
| EV1K090 | FUSE CARTRIDGE 90A 1 KVDC CYL | 0 - Immediate | $4,341.75 | View Details | ||
| EV1K100 | FUSE CARTRIDGE 100A 1 KVDC CYL | 0 - Immediate | $4,736.46 | View Details | ||
| EV1K125 | FUSE CARTRIDGE 125A 1 KVDC CYL | 0 - Immediate | $4,736.46 | View Details |