PULSE-GUARD® PGB2 0201 Series ESD Suppressors

Littelfuse's suppressors offer a RoHS-compliant, halogen-free, and 100% lead-free circuit protection solution

Image of Littelfuse's PULSE-GUARD® PGB2 0201 Series ESD SuppressorsLittelfuse's PULSE-GUARD ESD suppressors help protect sensitive electronic equipment from electrostatic discharge (ESD). The suppressors use polymer composite materials to suppress fast-rising ESD transients (as specified in IEC 61000-4-2) while adding virtually no capacitance to the circuit. The devices supplement the on-chip protection of the integrated circuitry.

The PULSE-GUARD suppressors are best suited for low-voltage, high-speed applications where low capacitance is vital to ensure minimal interference of the data-signal integrity. The ultra-small surface-mount PGB2 0201 products offer a RoHS-compliant, halogen-free, and 100% lead-free circuit protection solution.

Features
  • Ultra-low capacitance
  • Low leakage current
  • Fast response time
  • One line of protection
  • Bidirectional
  • Withstands multiple ESD strikes
  • Compatible with pick-and-place processes
  • Lead-free, halogen-free, and RoHS-compliant

PULSE-GUARD® PGB2 0201 Series ESD Suppressors

ImageManufacturer Part NumberDescriptionVoltage - Reverse Standoff (Typ)Voltage - Clamping (Max) @ IppApplicationsAvailable QuantityPriceView Details
TVS DIODE 12VWM 40VC 0402PGB2010402KRHFTVS DIODE 12VWM 40VC 040212V (Max)40V (Typ)General Purpose112956 - Immediate$47.64View Details
TVS DIODE 20VC 0201PGB2010201KR-15NRTVS DIODE 20VC 0201-20VHDMI, USB4024 - Immediate$36.92View Details
TVS DIODE 20VC 0201PGB2010201KR-24NRTVS DIODE 20VC 0201-20VHDMI, USB14429 - Immediate$36.92View Details
TVS DIODE 20VC 0201PGB2010201KR-30NRTVS DIODE 20VC 0201-20VHDMI, USB13623 - Immediate$36.92View Details
TVS DIODE 20VC 0201PGB2010201KR-06NRTVS DIODE 20VC 0201-20VHDMI, USB6234 - Immediate$36.92View Details
TVS DIODE 20VC 0201PGB2010201KR-12NRTVS DIODE 20VC 0201-20VHDMI, USB9669 - Immediate$36.92View Details
Published: 2023-07-24