Deep Snap-Back ESD Protection Diodes
MCC’s ESD protection diodes deliver reliable performance and protection for high-speed interfaces
MCC's Deep Snap-Back ESD Protection Diodes are designed to deliver the ultimate protection for high-speed interfaces in ultra-compact packages. Engineered to safeguard a single bidirectional data line from ESD and other transient events, CSPSBSLC24VAE-TP and CSPSBSLC24VLB-TP offer extremely reliable performance.
These diodes are available in compact CSP201 and CP1006 packages and provide convenience without compromising reliability. With an ultra-low capacitance of only 0.5 pF and low leakage of 200 nA, they enable optimal ESD protection for high-speed interfaces used in consumer and industrial applications. Fully compliant with IEC 6100-4-2 (ESD immunity) and IEC6100-4-5 (Lighting) standards, these components are ready to safeguard sensitive electronic designs.
MCC Semi’s Deep Snap-Back ESD Protection Diodes ensure secure, reliable operation, making them the ideal solution for high-speed electronics.
- Low clamping voltage
- Fast response time
- Low leakage: 200 nA
- Ultra-low capacitance: 0.5 pF (typ)
- IEC 61000-4-2 (ESD) immunity test:
- Air discharge: ±15 kV
- Contact discharge: ±15 kV
- IEC61000-4-5 (Lightning) 5 A (8/20 μs)
- Available in ultra-small CSP0201 and compact CSP1006 package sizes
- Smartphones
- PCs and notebooks
- Consumer products
- DisplayPort
- Mobile Display Digital Interface (MDDI)
- USB
- Industrial control systems
- Automation equipment
- Programmable logic controllers (PLCs)
- Motor drives
- Communication modules
- Control panels
Deep Snap-Back ESD Protection Diodes
| Image | Manufacturer Part Number | Description | Voltage - Reverse Standoff (Typ) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CSPSBSLC24VAE-TP | TVS DIODE 24VWM 8VC CSP0201 | 24V (Max) | 20000 - Immediate | $16.67 | View Details |
![]() | ![]() | CSPSBSLC24VLB-TP | TVS DIODE 24VWM 8VC CSP10062 | 24V (Max) | 26288 - Immediate | $14.89 | View Details |