NID5100 Ideal Diodes
Nexperia ideal diodes reduce wasted power consumption by 90%
Nexperia NID5100 ideal diodes are integrated circuits consisting of a gate regulation amplifier, power MOSFET, protection circuitry, control logic, and diagnostic functions. They are designed to mimic the conducting and blocking functionality of Schottky diodes while providing significant reductions in forward voltage drop, internal power dissipation, and reverse DC leakage current.
Schottky diodes are commonly used to power "OR" primary and backup power supplies in mission-critical applications as well as provide reverse polarity protection to sensitive downstream components in the event of a miswired power supply or incorrectly inserted battery. When replaced with ideal diodes, power losses can be decreased by over 90%.
- Low power loss upgrade for Schottky diodes in power OR-ing applications
- Automatic transition between OR-ed supplies ensures continuity of power to load
- Forward voltage drop is 90% smaller, increasing the voltage margin to downstream loads
- Reverse biased DC leakage current up to 100 times lower
- Reverse voltage protection protects sensitive loads from destructive polarity inversions
- Specified from -40°C to +125°C
- Building automation
- Smart meters
- OR-ed primary and battery backup
- Automotive telematics units
- Reverse battery protection of IoT and consumer products
NID5100 Ideal Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NID5100GWH | 1.2V-5.5V, 1.5A, LOW IQ AND VFWD | 0 - Immediate | $16.08 | View Details |
![]() | ![]() | NID5100GW-Q100H | 1.2V-5.5V, 1.5A, LOW IQ AND VFWD | 0 - Immediate | $18.46 | View Details |