G Series Toggle and Rocker Switches
NKK’s G series features self-cleaning contacts for highly reliable logic level switching
NKK Switches G series toggle and rocker switches are PCB-mounted and feature NKK's award-winning sliding twin crossbar (STC) contacts, providing unequalled logic-level switching reliability. Ultra-miniature in size and weighing only 0.25 gram, these toggle and rocker switches are well suited for rugged applications where panel space is at a premium or high-density mounting is required.
These devices are process sealed for automated processing techniques, including flux-cleaning procedures. In addition, the STC contacts self-clean with every actuation. Each G series switch can be specified in a single or double pole configuration (SPDT or DPDT). Five different circuit combinations are also available, including momentary and maintained options with up to three actuator positions each. PC terminal-style mounting can be specified in straight, right angle, or vertical mount for toggle switches and straight PC or right angle mount for rocker versions.
Additional options include rocker caps that can be ordered in standard colors of red, black or white. Terminal spacing of G series devices is 2.54 mm x 2.54 mm, conforming to standard PCB grid layout. These switches are rated at 0.4 VA maximum at 28 V AC/DC maximum. NKK's extensive line up of ultra-miniature devices offer engineers the flexibility and diversity to complete even the most difficult and unique designs.
Features
- PCB-mounted
- Single or double pole configuration (SPDT or DPDT)
- Five different circuit combinations are available -momentary and maintained options with up to three actuator positions each
- Award-winning sliding twin crossbar (STC) contacts, providing unequalled logic-level switching reliability
- Ultra-miniature size and 0.25 gram weight makes these switches ideal for rugged applications where panel space is at a premium or high-density mounting is required
G Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | G12AH | SWITCH TOGGLE SPDT 0.4VA 28V | 10378 - Immediate | $402.56 | View Details |
![]() | ![]() | G13AH | SWITCH TOGGLE SPDT 0.4VA 28V | 321 - Immediate 922 - Factory Stock | $422.81 | View Details |
![]() | ![]() | G15AH | SWITCH TOGGLE SPDT 0.4VA 28V | 67 - Immediate 446 - Factory Stock | $432.93 | View Details |
![]() | ![]() | G18AH | SWITCH TOGGLE SPDT 0.4VA 28V | 52 - Immediate 110 - Factory Stock | $480.57 | View Details |
![]() | ![]() | G23AP | SWITCH TOGGLE DPDT 0.4VA 28V | 7119 - Immediate 7269 - Factory Stock | $522.85 | View Details |
![]() | ![]() | G3T22AP-S | SWITCH TOGGLE DPDT 0.4VA 28V | 9 - Immediate | $560.37 | View Details |