BDxxIA5xEFJ High-Accuracy LDO Regulator

ROHM regulators can be used for a wide range of digital appliance applications

Image of ROHM BDxxIA5xEFJ High-Accuracy LDO RegulatorROHM BDxxIA5WEFJ and BDxxIA5JEFJ series devices are LDO regulators with an output current of up to 1.5 A. The output accuracy is ±1% of the output voltage. Both fixed- and variable-output voltage devices are available. The output voltage of the variable output voltage device can be varied from 0.8 V to 4.5 V using external resistors. Various fixed-output voltage devices that do not use external resistors are also available. It can be used for a wide range of digital appliance applications. It has a small package type: HTSOP-J8 (4.90 mm x 6.00 mm x 1.00 mm). These devices have built-in over current protection to protect the device when output is shorted, 0 µA shutdown mode, and a thermal shutdown circuit to protect the device during over load conditions. These LDO regulators are usable with ceramic capacitors that enable a smaller layout and longer life.

Features
  • ±1% output voltage accuracy
  • Built-in overcurrent protection circuit (OCP)
  • Built-in thermal shutdown circuit (TSD)
  • Zero µA shutdown mode

BDxxIA5xEFJ High-Accuracy LDO Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE SIL CARBIDE 650V 10A LPDSSCS210ANHRTRLDIODE SIL CARBIDE 650V 10A LPDS600 - Immediate$307.87View Details
DIODE SIL CARBIDE 1.2KV 10A LPDSSCS210KNHRTRLDIODE SIL CARBIDE 1.2KV 10A LPDS939 - Immediate$473.42View Details
DIODE SIL CARBIDE 650V 20A LPDSSCS220ANHRTRLDIODE SIL CARBIDE 650V 20A LPDS939 - Immediate$473.42View Details
DIODE SIL CARBIDE 650V 30A LPDSSCS230ANHRTRLDIODE SIL CARBIDE 650V 30A LPDS846 - Immediate$560.96View Details
Published: 2024-10-18