SCS2x0ANHRTRL Schottky Barrier Diode
ROHM Semiconductor silicon-carbide SBDs are designed for automotive use
ROHM Semiconductor SCS210ANHRTRL, SCS210KNHRTRL, SCS220ANHRTRL, and SCS230ANHRTRL are state-of-the-art silicon carbide (SiC) Schottky diodes designed to meet the demanding requirements of modern automotive and industrial applications. These diodes offer a range of repetitive reverse voltages from 650 V to 1,200 V and forward currents from 10 A to 30 A, providing flexibility and high performance for various power conversion needs. The low forward voltage drop and negligible reverse recovery time of these diodes significantly reduce switching losses, enhancing overall system efficiency. Encased in compact TO-263-2L packages, these diodes are AEC-Q101 qualified, ensuring high reliability and robustness in harsh environments. Whether for electric vehicle chargers, solar inverters, or industrial power supplies, these SiC Schottky diodes deliver superior efficiency and reliability.
- AEC-Q101 qualified
- Low forward voltage
- Negligible recovery time/current
- Temperature-independent switching behavior
- Wide creepage distance: 5.10 mm
- On board chargers
- EV chargers
- DC/DC converters
- Wireless chargers
SCS2x0ANHRTRL Schottky Barrier Diode
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCS210ANHRTRL | DIODE SIL CARBIDE 650V 10A LPDS | 600 - Immediate | $307.87 | View Details |
![]() | ![]() | SCS210KNHRTRL | DIODE SIL CARBIDE 1.2KV 10A LPDS | 939 - Immediate | $473.42 | View Details |
![]() | ![]() | SCS220ANHRTRL | DIODE SIL CARBIDE 650V 20A LPDS | 939 - Immediate | $473.42 | View Details |
![]() | ![]() | SCS230ANHRTRL | DIODE SIL CARBIDE 650V 30A LPDS | 846 - Immediate | $560.96 | View Details |