VITA 57.1 FMC Standard Products

Samtec's connectors come in 8.5 mm and 10 mm stack heights

Image of Samtec's VITA 57.1 FMC Standard ProductsSamtec's FPGA mezzanine card (FMC) was developed and ratified by a consortium of FPGA vendors and end-user members of the VITA 57 working group. FMC and FMC+ are ANSI standards that define a compact electromechanical expansion interface for a daughter card to an FPGA baseboard or other device with reconfigurable I/O capability.

The FMC standard is essential for FPGA vendors making baseboards and comprehensive development kits to enable designers to accelerate their application development. FMC products are continually introduced by supplier companies for targeted market-specific applications in industries such as datacom, broadcast, aerospace/defense, industrial, and instrumentation.

VITA standards specify configurations for the SEARAY™ high-speed array VITA 57.1 FPGA mezzanine card (FMC) connector in 8.5 mm and 10 mm stack heights. The LPC connectors provide 68 user-defined, single-ended signals (or 34 user-defined, differential pairs). HPC connectors provide 160 user-defined, single-ended signals (or 80 user-defined, differential pairs), 10 serial transceiver pairs, and an additional clock.

Features
  • 0.050" (1.27 mm) pitch open-pin-field array with maximum grounding and routing flexibility
  • 8.5 mm and 10 mm stack heights
  • LPC: 68 user-defined, single-ended signals or 34 user-defined, differential pairs
  • HPC: 160 user-defined, single-ended signals or 80 user-defined, differential pairs
  • 10 serial transceiver pairs
  • Additional clock
Applications
  • 5G networking
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI/machine learning
  • Instrumentation

VITA 57.1 FMC Standard Products

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN ARRAY PLUG 400POS SMD GOLDASP-134602-01CONN ARRAY PLUG 400POS SMD GOLD0 - Immediate$1,591.18View Details
CONN ARRAY VITA 57.1 FMCASP-134602-02CONN ARRAY VITA 57.1 FMC28 - Immediate$1,782.33View Details
CONN ARRAY PLUG 160POS SMD GOLDASP-134606-01CONN ARRAY PLUG 160POS SMD GOLD101 - Immediate$1,176.11View Details
CONN ARRAY VITA 57.1 FMCASP-134606-02CONN ARRAY VITA 57.1 FMC248 - Immediate$1,082.62View Details
CONN ARRAY PLUG 400POS SMD GOLDASP-134488-01CONN ARRAY PLUG 400POS SMD GOLD4556 - Immediate$2,153.92View Details
CONN ARRAY VITA 57.1 FMCASP-134488-02CONN ARRAY VITA 57.1 FMC73 - Immediate$1,884.16View Details
CONN ARRAY PLUG 160POS SMD GOLDASP-134604-01CONN ARRAY PLUG 160POS SMD GOLD0 - Immediate$858.12View Details
CONN ARRAY VITA 57.1 FMCASP-134604-04CONN ARRAY VITA 57.1 FMC690 - Immediate$1,144.55View Details
CONN ARRAY RCPT 400POS SMD GOLDASP-134486-01CONN ARRAY RCPT 400POS SMD GOLD1759 - Immediate$1,335.71View Details
CONN ARRAY VITA 57.1 FMCASP-134486-02CONN ARRAY VITA 57.1 FMC275 - Immediate$1,911.56View Details
CONN ARRAY RCPT 160POS SMD GOLDASP-134603-01CONN ARRAY RCPT 160POS SMD GOLD316 - Immediate$801.54View Details
Published: 2022-04-08