ECMFx-40A100Nx Common Mode Filter for USB4 and HDMI2.1
STMicroelectronics' filters feature more than 10 GHz bandwidth with optimized common mode rejection at Wi-Fi and BT frequencies
STMicroelectronics' ECMF2-40A100N6 and ECMF4-40A100N10 feature more than 10 GHz bandwidth with optimized common mode rejection at Wi-Fi and BT frequencies (2.4 GHz and 5 GHz), combined with a robust +10 kV contact discharge ESD protection.
This 10.7 GHz bandwidth is optimized to filter and protect most recent high-speed links such as USB4 (20 Gbps), HDMI2.1 8K (12 Gbps), and USB 3.2 Gen 2 (10 Gbps). Thanks to small plastic packages (μQFN-6L and μQFN-10L in 400 μm pitch), ECMF2-40A100N6 and ECMF4-40A100N10 improve the overall performances and robustness of industrial and personal electronics devices. Common mode noise generated from high-speed data lines, which create BT and Wi-Fi 2.4 GHz to 5.0 GHz bands antenna de-sense, is totally suppressed.
- 10.7 GHz bandwidth
- SCC21 at 2.4 GHz = -15 dBm
- SCC21 at 5.0 GHz = -21 dBm
- Low serial resistance: 3.0 Ω
- μQFN-6L and μQFN-10L / thin package: 0.5 mm max
- 0.25 pF line capacitance
ECMFx-40A100Nx Common Mode Filter
| Image | Manufacturer Part Number | Description | Current Rating (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECMF2-40A100N6 | CMC 100MA 2LN SMD ESD | 100mA | 10909 - Immediate | $27.39 | View Details |
![]() | ![]() | ECMF4-40A100N10 | CMC 100MA 4LN SMD ESD | 100mA | 0 - Immediate | $31.56 | View Details |