CII FC-325 Series Relays

TE Connectivity's (TE) CII FC-325 series relays are hermetically sealed, non-latching, 25 A relays featuring double make/break contact design, all welded enclosures, and MS27418 qualifications

Image of TE Connectivity's CII FC-325 Series Relays FC-325 series relays from TE Connectivity are hermetically sealed devices designed for harsh inductive, motor, and lamp load applications in aerospace, defense, and marine markets. Configured as a 3PST/NO (DM), the double make/break contact design of the CII FC-325 series relays offer higher capability than comparable relays in the market. It shares the load across two contact sets, resulting in less wear and tear on the relay. This provides stable performance and extends the relay's life. The relay's all welded design creates a reliable alternative to similar solder-sealed relays in the market.

Features and Benefits
  • Hermetically sealed
  • Corrosion protected metal can
  • All welded construction
  • No solder sealing
  • Space and weight savings
  • 1.5 in cube enclosure
  • Excellent for switching harsh inductive, motor, and lamp loads
  • -70°C to +125°C temperature range
  • 80,000 ft altitude rating
  • Solder hook or terminal block configurations
  • Qualified to MS27418 specifications
  • Higher current ratings than standard
  • M83536 mid-range relays
  • 28 VDC or 115 VAC coils
Applications
  • Launch systems
  • Power distribution
  • Fuel pumps
  • Guidance and navigation systems
  • Aircraft galley/cabin equipment
  • Weapon systems
  • Ground support equipment

CII FC-325 Series Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RELAY GEN PURPOSE 3PST 25A 28VFC-325-5RELAY GEN PURPOSE 3PST 25A 28V0 - Immediate
41 - Marketplace
$82,856.68View Details
RELAY GEN PURPOSE 3PST 25A 115VFC-325-1RELAY GEN PURPOSE 3PST 25A 115V18 - Immediate$76,365.13View Details
RELAY GEN PURPOSE 3PST 25A 115VFC-325-3RELAY GEN PURPOSE 3PST 25A 115V10 - Immediate
5 - Marketplace
$80,484.80View Details
RELAY GEN PURPOSE 3PST 25A 28VFC-325-SY3RELAY GEN PURPOSE 3PST 25A 28V20 - Immediate
20 - Marketplace
$82,856.68View Details
RELAY GEN PURPOSE 3PST 25A 28VFC-325-SY4RELAY GEN PURPOSE 3PST 25A 28V0 - Immediate
4 - Marketplace
$90,061.04View Details
RELAY GEN PURPOSE 3PST 25A 115VFC-325-CW9RELAY GEN PURPOSE 3PST 25A 115V0 - Immediate
20 - Marketplace
$57,769.46View Details
RELAY GEN PURPOSE 3PST 25A 28VFC-325-CW3RELAY GEN PURPOSE 3PST 25A 28V0 - Immediate
11 - Marketplace
$69,691.37View Details
RELAY GEN PURPOSE 3PST 25A 115VFC-325-4RELAY GEN PURPOSE 3PST 25A 115V0 - Immediate
3 - Marketplace
$75,324.20View Details
RELAY GEN PURPOSE 3PST 25A 28VFC-325-CW4RELAY GEN PURPOSE 3PST 25A 28V0 - Immediate
8 - Marketplace
$77,026.14View Details
RELAY GEN PURPOSE 3PST 25A 28VFC-325-7RELAY GEN PURPOSE 3PST 25A 28V0 - Immediate
2 - Marketplace
$77,026.14View Details
RELAY GEN PURPOSE 3PST 25A 115VFC-325-6RELAY GEN PURPOSE 3PST 25A 115V0 - Immediate
24 - Marketplace
$97,265.40View Details
RELAY GEN PURPOSE 3PST 25A 115VFC-325-CW8RELAY GEN PURPOSE 3PST 25A 115V0 - Immediate$72,480.69View Details
RELAY GEN PURPOSE 3PST 25A 28VFC-325-2RELAY GEN PURPOSE 3PST 25A 28V0 - Immediate$72,480.69View Details
RELAY GEN PURPOSE 3PST 25A 115VFC-325-SY8RELAY GEN PURPOSE 3PST 25A 115V0 - Immediate$86,703.01View Details
RELAY GEN PURPOSE 3PST 25A 28VFC-325-8RELAY GEN PURPOSE 3PST 25A 28V0 - Immediate$93,753.73View Details
RELAY GEN PURPOSE 3PST 25A 115VFC-325-SY9RELAY GEN PURPOSE 3PST 25A 115V0 - Immediate$88,809.06View Details
Published: 2016-08-31