STRADA Whisper R Backplane Connectors
TE Connectivity AMP’s connectors minimize skew with noise isolation and 360° grounding design
TE Connectivity AMP's STRADA Whisper R backplane connectors provide a critical upgrade path from 56 G PAM-4 to 112 G PAM-4, making future data center system upgrades easier. An optimized footprint helps ensure low cross talk noise and enables the migration path to 112 G. These connectors utilize the same mating interface and are backward-compatible with existing STRADA Whisper connectors and maintain the same excellent electrical performance. With 92 Ω impedance, they support both 85 Ω and 100 Ω impedance system requirements.
Features
- Footprint design provides improved performance without sacrificing and simplifying routing capabilities
- The same footprint is being leveraged for next-generation 112 G STRADA Whisper Absolute connector development
- Future- and backward-compatible as STRADA Whisper connector family has the same mating interface
- Equivalent crosstalk, electrical, and insertion loss performance as STRADA Whisper connector
- 92 Ω impedance supporting both 85 Ω and 100 Ω applications
- Minimize skew with noise isolation and 360° grounding design
- 2.5 mm wipe length ensures good electrical performance with 1.5 mm of un-mate condition
- Manufactured with a fully automated assembly process to provide a more cost-effective solution
- Data centers
- Servers and storage
- Wireless infrastructure (e.g. 5 G BBU)
- Optical transport
- Core routing
- Switching
- Networking
- Base stations
- Data communications
- Telecommunications
- Test and measurement
STRADA Whisper R Backplane Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2356426-1 | RA REC ASSY 4X4, 92OHM PIR WHISP | 0 - Immediate 893 - Marketplace | $1,506.62 | View Details |
![]() | ![]() | 2356429-1 | RA REC ASSY 4X6, 92OHM PIR WHISP | 499 - Immediate | $1,450.64 | View Details |
![]() | ![]() | 2329739-1 | RA REC ASSY 4X8, 92OHM PIR WHISP | 0 - Immediate 277 - Marketplace | $2,115.81 | View Details |
![]() | ![]() | 2187724-1 | SW PIR HDR BP, 92OHM, 4X4 OEW | 0 - Immediate 1008 - Marketplace | $650.29 | View Details |
![]() | ![]() | 2187726-1 | SW PIR HDR BP, 92OHM, 4X6 OEW | 51 - Immediate | $878.36 | View Details |
![]() | ![]() | 2187799-1 | SW PIR HDR BP, 92OHM, 4X8 DEW | 0 - Immediate 1533 - Marketplace | $1,793.05 | View Details |