TPD1E04U04, 1-Channel, ESD Protection Diodes

Texas Instruments offers its TPD1E04U04, 1-channel, ESD protection diodes with low dynamic resistance for HDMI 2.0 and USB 3.0

Image of Texas Instruments' TPD1E04U04, 1-Channel, ESD Protection DiodesTexas Instruments' TPD1E04U04 is a unidirectional, TVS, ESD protection diode for HDMI 2.0 and USB 3.0 circuit protection. The TPD1E04U04 is rated to dissipate ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (level 4). This device features a 0.5 pF IO capacitance, making it ideal for protecting high-speed interfaces up to 6 Gbps such as HDMI 2.0 and USB 3.0. The low dynamic resistance and ultra-low clamping voltage ensure system-level protection against transient events for sensitive SoCs.

The TPD1E04U04 is offered in the industry-standard, 0402 (DPY) and 0201 (DPL) packages.

Features
  • IEC 61000-4-2 level 4 ESD protection 
    • ±16 kV contact discharge
    • ±16 kV air-gap discharge
  • IEC 61000-4-4 EFT protection 
    • 80 A (5/50 ns)
  • IEC 61000-4-5 surge protection 
    • 2.5 A (8/20 µs)
  • Ultra-low ESD clamping voltage
    • 8.9 V at 16 A TLP
    • -4.6 V at -16 A TLP
  • IO capacitance: 0.5 pF (typ.), 0.65 pF (max.)
  • Low RDYN
    • 0.25 Ω IO to GND
    • 0.18 Ω GND to IO
  • DC breakdown voltage: 5 V (min.)
  • Ultra-low leakage current: 10 nA (max.)
  • Supports high-speed interfaces up to 6 Gbps
  • Industrial temperature range: -40°C to 125°C
  • Industry-standard, 0402 and 0201 packages

TPD1E04U04, 1-Channel, ESD Protection Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 3.6VWM 8.9VC 2X1SONTPD1E04U04DPYTTVS DIODE 3.6VWM 8.9VC 2X1SON50 - Immediate$87.54View Details
TVS DIODE 3.6VWM 8.9VC 2X2SONTPD1E04U04DPLTTVS DIODE 3.6VWM 8.9VC 2X2SON0 - Immediate$69.67View Details
TVS DIODE 3.6VWM 8.9VC 2X2SONTPD1E04U04DPLRTVS DIODE 3.6VWM 8.9VC 2X2SON0 - Immediate$26.80View Details
TVS DIODE 3.6VWM 8.9VC 2X1SONTPD1E04U04DPYRTVS DIODE 3.6VWM 8.9VC 2X1SON15335 - Immediate$39.90View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionFunctionEmbeddedUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR TPD1E04U04TPD1E04U04EVMEVAL BOARD FOR TPD1E04U04Transient Voltage Suppression (TVS)NoTPD1E04U044 - Immediate$3,501.54View Details
Published: 2016-11-10