CDMA Series Thick-Film Chip Resistors

Vishay's resistors help lower component counts and placement costs

Image of Vishay's CDMA Thick Film Chip ResistorsVishay's series of automotive-grade thick-film chip resistors in a compact 2512 case size offer high working voltages up to 1,415 V. They are designed to lower component counts and placement costs for automotive and industrial applications while reducing PCB sizes and providing increased accuracy and stability. Consisting of two resistors integrated into a single package with a 5 mm creepage distance, CDMA series chip dividers provide single-component replacements for multiple discrete resistors used in voltage divider applications.

Features
  • Compact 2512 case size
  • High working voltages up to 1,415 V
  • AEC-Q200 qualified
  • Wide resistance range from 500 kΩ to 50 MΩ
  • Maximum standard resistance ratios to 600:1
  • Tolerances down to ±0.5%
  • TCR tracking as low as ±10 ppm/°C
  • Three-sided wraparound termination configuration with solder-coated nickel barrier terminations standard
  • RoHS-compliant and halogen-free
Applications
  • Voltage monitoring and overvoltage protection in high-power DC/DC converters and inverters
  • On-board chargers
  • Battery management systems in electric vehicles (EVs) and industrial equipment

CDMA Thick-Film Chip Resistors

ImageManufacturer Part NumberDescriptionResistance (Ohms)ToleranceAvailable QuantityPriceView Details
RES NTWK 2 RES 50M OHM 2512CDMA50M0F6000FE5RES NTWK 2 RES 50M OHM 25128k, 5M±1%885 - Immediate$437.69View Details
RES NTWK 2 RES 5M OHM 2512CDMA5M00F2500DE5RES NTWK 2 RES 5M OHM 251220k, 5M±1%964 - Immediate$451.39View Details
CDMA2512, 3-SIDED, SOLDER COATEDCDMA5M00F2500DEFCDMA2512, 3-SIDED, SOLDER COATED20k, 5M±1%1626 - Immediate$167.93View Details
CDMA2512, 3-SIDED, SOLDER COATEDCDMA15M0D2500DEFCDMA2512, 3-SIDED, SOLDER COATED60k, 15M±0.5%2000 - Immediate$183.41View Details
Thick Film ResistorCDMA10M5F4500FETThick Film Resistor23k, 10.5M±1%250 - Immediate$310.26View Details
RES NTWK 2 RES 500K OHM 2512CDMA500KF1000FE5RES NTWK 2 RES 500K OHM 25125k, 500k±1%894 - Immediate$185.20View Details
RES NTWK 2 RES 8M OHM 2512CDMA8M00F5000DE5RES NTWK 2 RES 8M OHM 251216k, 8M±1%996 - Immediate$195.32View Details
RES NTWK 2 RES 5M OHM 2512CDMA5M00F5000DE5RES NTWK 2 RES 5M OHM 251210k, 5M±1%0 - Immediate$451.39View Details
RES NTWK 2 RES 15M OHM 2512CDMA15M0D2500DE5RES NTWK 2 RES 15M OHM 251260k, 15M±0.5%0 - Immediate$465.09View Details
CDMA2512, 3-SIDED, SOLDER COATEDCDMA10M5F4500FEFCDMA2512, 3-SIDED, SOLDER COATED23k, 10.5M±1%0 - Immediate$65.00View Details
CDMA2512, 3-SIDED, SOLDER COATEDCDMA500KF1000FEFCDMA2512, 3-SIDED, SOLDER COATED5k, 500k±1%0 - Immediate$65.00View Details
CDMA2512, 3-SIDED, SOLDER COATEDCDMA50M0F6000FEFCDMA2512, 3-SIDED, SOLDER COATED8k, 5M±1%0 - Immediate$65.00View Details
CDMA2512, 3-SIDED, SOLDER COATEDCDMA8M00F5000DEFCDMA2512, 3-SIDED, SOLDER COATED16k, 8M±1%0 - Immediate$79.59View Details
CDMA2512, 3-SIDED, SOLDER COATEDCDMA5M00F5000DEFCDMA2512, 3-SIDED, SOLDER COATED10k, 5M±1%0 - Immediate$79.59View Details
CDMA2512, 3-SIDED, SOLDER COATEDCDMA11M5F6100DEFCDMA2512, 3-SIDED, SOLDER COATED19k, 11.5M±1%0 - Immediate$68.15View Details
Published: 2023-09-22