961106-6300-AR-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1,790
Unit Price: ₱131.61000
Datasheet

Similar


Molex
In Stock: 1,421
Unit Price: ₱96.47000
Datasheet

Similar


Molex
In Stock: 5,030
Unit Price: ₱159.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 12,645
Unit Price: ₱150.66000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 9,980
Unit Price: ₱39.90000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₱92.92778
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,861
Unit Price: ₱60.74000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₱42.24650
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,765
Unit Price: ₱214.38000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 472
Unit Price: ₱57.76000
Datasheet

Similar


Harwin Inc.
In Stock: 3,588
Unit Price: ₱30.97000
Datasheet

Similar


Samtec Inc.
In Stock: 983
Unit Price: ₱59.55000
Datasheet

Similar


Samtec Inc.
In Stock: 3
Unit Price: ₱77.42000
Datasheet
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961106-6300-AR-TP

DigiKey Part Number
961106-6300-AR-TP-ND
Manufacturer
Manufacturer Product Number
961106-6300-AR-TP
Description
CONN HEADER SMD 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.210" (5.33mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types