10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3BBK-1006R

DigiKey Part Number
M3BBK-1006R-ND
Manufacturer
Manufacturer Product Number
M3BBK-1006R
Description
IDC CABLE - MSR10K/MC10M/MSR10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱690.18000₱690.18
10₱529.99500₱5,299.95
25₱478.85360₱11,971.34
50₱444.25500₱22,212.75
100₱412.84820₱41,284.82
250₱375.80100₱93,950.25
500₱350.83168₱175,415.84
1,000₱328.24020₱328,240.20
Manufacturers Standard Package
Alternate Color
IDC CABLE - MSR10K/MC10G/MSR10K
In-Stock: 0
Unit Price: ₱681.25000
Alternate Length
IDC CABLE - MSR10K/MC10M/MSR10K
In-Stock: 0
Unit Price: ₱740.21000
IDC CABLE - MSR10K/MC10M/MSR10K
In-Stock: 0
Unit Price: ₱814.05000