


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱740.21000 | ₱740.21 |
| 10 | ₱568.40500 | ₱5,684.05 |
| 25 | ₱513.65440 | ₱12,841.36 |
| 50 | ₱476.61440 | ₱23,830.72 |
| 100 | ₱443.00440 | ₱44,300.44 |
| 250 | ₱403.35836 | ₱100,839.59 |
| 500 | ₱376.63826 | ₱188,319.13 |
| 1,000 | ₱352.46633 | ₱352,466.33 |




