


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱713.41000 | ₱713.41 |
| 10 | ₱547.62200 | ₱5,476.22 |
| 25 | ₱494.81280 | ₱12,370.32 |
| 50 | ₱459.09480 | ₱22,954.74 |
| 100 | ₱426.68170 | ₱42,668.17 |
| 250 | ₱388.43752 | ₱97,109.38 |
| 500 | ₱362.66546 | ₱181,332.73 |
| 1,000 | ₱339.34984 | ₱339,349.84 |




