10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3BBK-1036J

DigiKey Part Number
M3BBK-1036J-ND
Manufacturer
Manufacturer Product Number
M3BBK-1036J
Description
IDC CABLE - MSR10K/MC10G/MSR10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱760.45000₱760.45
10₱584.30500₱5,843.05
25₱528.04160₱13,201.04
50₱490.00120₱24,500.06
100₱455.48010₱45,548.01
250₱414.75624₱103,689.06
500₱387.31678₱193,658.39
1,000₱362.49038₱362,490.38
Manufacturers Standard Package
Alternate Color
IDC CABLE - MSR10K/MC10M/MSR10K
In-Stock: 0
Unit Price: ₱814.05000
Alternate Length
IDC CABLE - MSR10K/MC10G/MSR10K
In-Stock: 0
Unit Price: ₱681.25000
IDC CABLE - MSR10K/MC10G/MSR10K
In-Stock: 0
Unit Price: ₱713.41000