


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱814.05000 | ₱814.05 |
| 10 | ₱625.51300 | ₱6,255.13 |
| 25 | ₱565.39160 | ₱14,134.79 |
| 50 | ₱524.75460 | ₱26,237.73 |
| 100 | ₱487.86340 | ₱48,786.34 |
| 250 | ₱444.36448 | ₱111,091.12 |
| 500 | ₱415.05398 | ₱207,526.99 |
| 1,000 | ₱388.53874 | ₱388,538.74 |




