AON2810 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱41.09000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 5,045
Unit Price: ₱35.13000
Datasheet
Mosfet Array 30V 2A 2.5W Surface Mount 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON2810

DigiKey Part Number
785-1665-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON2810
Description
MOSFET 2N-CH 30V 2A 6DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 2A 2.5W Surface Mount 6-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
2A
Rds On (Max) @ Id, Vgs
44mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
235pF @ 15V
Power - Max
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱14.21300₱42,639.00
6,000₱13.07639₱78,458.34
9,000₱12.49743₱112,476.87
15,000₱11.84680₱177,702.00
21,000₱11.46156₱240,692.76
30,000₱11.08720₱332,616.00
Manufacturers Standard Package