PMDPB56XNEAX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 39,661
Unit Price: ₱29.78000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


onsemi
In Stock: 7,201
Unit Price: ₱73.25000
Datasheet
Mosfet Array 30V 3.1A (Ta) 485mW (Ta) Surface Mount DFN2020D-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMDPB56XNEAX

DigiKey Part Number
1727-2690-2-ND - Tape & Reel (TR)
1727-2690-1-ND - Cut Tape (CT)
1727-2690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMDPB56XNEAX
Description
MOSFET 2N-CH 30V 3.1A 6DFN
Customer Reference
Detailed Description
Mosfet Array 30V 3.1A (Ta) 485mW (Ta) Surface Mount DFN2020D-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
3.1A (Ta)
Rds On (Max) @ Id, Vgs
72mOhm @ 3.1A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
256pF @ 15V
Power - Max
485mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
DFN2020D-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱25.54700₱255.47
100₱16.41790₱1,641.79
500₱12.47096₱6,235.48
1,000₱11.19659₱11,196.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.57643₱28,729.29
6,000₱8.76020₱52,561.20
9,000₱8.34415₱75,097.35
15,000₱7.87668₱118,150.20
21,000₱7.59983₱159,596.43
30,000₱7.33074₱219,922.20
75,000₱7.16089₱537,066.75
Manufacturers Standard Package