Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200002539 | |
|---|---|
DigiKey Part Number | 2496-200002539-ND |
Manufacturer | |
Manufacturer Product Number | 200002539 |
Description | PRO-ATT 20 DB-100-3-7/16(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 100W HEX In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | HEX In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24,455.99000 | ₱24,455.99 |
| 10 | ₱21,728.36600 | ₱217,283.66 |
| 25 | ₱20,787.02320 | ₱519,675.58 |








