Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R420720110 | |
|---|---|
DigiKey Part Number | 2201-R420720110-ND |
Manufacturer | |
Manufacturer Product Number | R420720110 |
Description | ATTENUATOR: 7-16 20DB 3GHZ 100W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 100W HEX In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Package / Case | HEX In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70,650.72000 | ₱70,650.72 |








