MAX6386XS26D3-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2,191
Unit Price: ₱468.06000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3,874
Unit Price: ₱319.19000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3,903
Unit Price: ₱73.84000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6386XS26D3-T

DigiKey Part Number
MAX6386XS26D3-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6386XS26D3-T
Description
IC SUPERVISOR 1 CHANNEL SC70-4
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6386XS26D3-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable