Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2057-15-BLF | |
|---|---|
DigiKey Part Number | 2057-15-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2057-15-BLF |
Description | GDT 150V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 5 | ₱40.25600 | ₱201.28 |
| 10 | ₱37.15900 | ₱371.59 |
| 50 | ₱30.84700 | ₱1,542.35 |
| 100 | ₱28.45890 | ₱2,845.89 |
| 250 | ₱25.58268 | ₱6,395.67 |
| 500 | ₱23.59490 | ₱11,797.45 |
| 1,000 | ₱21.75421 | ₱21,754.21 |
| 5,000 | ₱17.98100 | ₱89,905.00 |







