2RL150L-5/B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱45.41343
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,083
Unit Price: ₱67.89000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱29.65173
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱46.45000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,004
Unit Price: ₱113.74000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱91.06803
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱91.06803
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₱83.92620
Datasheet
Gas Discharge Tube 150 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL150L-5/B

DigiKey Part Number
13-2RL150L-5/B-ND
Manufacturer
Manufacturer Product Number
2RL150L-5/B
Description
GDT 150V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
150 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tray
QuantityUnit PriceExt Price
100₱59.16890₱5,916.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.