MF-RHT800-AP-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2,978
Unit Price: ₱77.42000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱31.66671
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,930
Unit Price: ₱81.58000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱33.29044
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱31.66671
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: ₱44.46718
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 167
Unit Price: ₱70.27000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 437
Unit Price: ₱64.31000
Datasheet
Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-RHT800-AP-14

DigiKey Part Number
118-MF-RHT800-AP-14TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-RHT800-AP-14
Description
PTC 8.0A 16V RADIAL LEADED HI-TE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
8 A
Current - Trip (It)
15 A
Current - Max
100 A
Time to Trip
8 s
Resistance - Initial (Ri) (Min)
8 mOhms
Resistance - Post Trip (R1) (Max)
20 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.650" L x 0.118" W (16.50mm x 3.00mm)
Height - Seated (Max)
0.886" (22.50mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cUL, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000₱33.29044₱99,871.32
Manufacturers Standard Package