
GMC31CG101K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG101K50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG101K50NTCT-ND - Cut Tape (CT) 4713-GMC31CG101K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG101K50NT |
Description | CAP1206 COG 100PF 10% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JRNPO9BN101 | YAGEO | 206 | 311-1161-1-ND | ₱12.51000 | Similar |
| VJ1206A101JXACW1BC | Vishay Vitramon | 860 | 720-1637-1-ND | ₱16.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.12100 | ₱51.21 |
| 50 | ₱3.58500 | ₱179.25 |
| 100 | ₱3.12640 | ₱312.64 |
| 500 | ₱2.34866 | ₱1,174.33 |
| 1,000 | ₱2.11045 | ₱2,110.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.81608 | ₱5,448.24 |
| 6,000 | ₱1.67236 | ₱10,034.16 |
| 9,000 | ₱1.60051 | ₱14,404.59 |
| 15,000 | ₱1.52083 | ₱22,812.45 |
| 21,000 | ₱1.47429 | ₱30,960.09 |
| 30,000 | ₱1.42954 | ₱42,886.20 |

