Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GMC31X6S107M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X6S107M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC31X6S107M6R3NTCT-ND - Cut Tape (CT) 4713-GMC31X6S107M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X6S107M6R3NT |
Description | CAP1206 X6S 100UF 20% 6.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱40.37500 | ₱403.75 |
| 50 | ₱31.56160 | ₱1,578.08 |
| 100 | ₱28.82820 | ₱2,882.82 |
| 500 | ₱24.22732 | ₱12,113.66 |
| 1,000 | ₱22.80289 | ₱22,802.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱21.63124 | ₱43,262.48 |
| 4,000 | ₱20.66623 | ₱82,664.92 |
| 6,000 | ₱20.18298 | ₱121,097.88 |
| 10,000 | ₱19.64733 | ₱196,473.30 |
| 14,000 | ₱19.33410 | ₱270,677.40 |
| 20,000 | ₱19.03266 | ₱380,653.20 |




