CMHZ5261B TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,000
Unit Price: ₱13.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.67551
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱2.97750
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.77339
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 42,263
Unit Price: ₱11.31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,834
Unit Price: ₱8.93000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.57300
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.24405
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱2.48621
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


onsemi
In Stock: 2,866
Unit Price: ₱6.55000
Datasheet
Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ5261B TR PBFREE

DigiKey Part Number
1514-CMHZ5261BTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMHZ5261B TR PBFREE
Description
DIODE ZENER 47V 500MW SOD123
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
105 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 36 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000₱3.81120₱45,734.40