
10368-28-1-0500-010-1-TS | |
|---|---|
DigiKey Part Number | 1175-10368-28-1-0500-010-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10368-28-1-0500-010-1-TS |
Description | HOOK-UP STRND 28AWG VIOLET FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0047" Violet 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 5 | ₱32.99000 | ₱164.95 |
| 10 | ₱31.44200 | ₱314.42 |
| 25 | ₱29.46520 | ₱736.63 |
| 50 | ₱28.06000 | ₱1,403.00 |
| 100 | ₱26.72010 | ₱2,672.01 |





