28 AWG Hook-Up Wire 7/0.0047" Violet 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-28-1-0500-010-1-TS

DigiKey Part Number
CN397V-25-ND
Manufacturer
Manufacturer Product Number
10368-28-1-0500-010-1-TS
Description
HOOK-UP STRND 28AWG VIO 25'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0047" Violet 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 28AWG 300V BLK 25'
In-Stock: 26
Unit Price: ₱317.40000
HOOK-UP STRND 28AWG 300V WHT 25'
In-Stock: 3
Unit Price: ₱317.40000
HOOK-UP STRND 28AWG 300V YEL 25'
In-Stock: 2
Unit Price: ₱317.40000
HOOK-UP STRND 28AWG 300V RED 25'
In-Stock: 0
Unit Price: ₱317.40000
HOOK-UP STRND 28AWG 300V BLU 25'
In-Stock: 0
Unit Price: ₱317.40000
Alternate Length
HOOK-UP STRND 28AWG VIO 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 28AWG VIOLET 500'
In-Stock: 0
Unit Price: ₱3,406.93000
HOOK-UP STRND 28AWG VIOLET FOOT
In-Stock: 0
Unit Price: ₱36.92000
HOOK-UP STRND 28AWG VIO 100'
In-Stock: 0
Unit Price: ₱881.34000