28 AWG Hook-Up Wire 7/0.0047" Violet 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-28-1-0500-010-1-TS

DigiKey Part Number
CN397V-500-ND
Manufacturer
Manufacturer Product Number
10368-28-1-0500-010-1-TS
Description
HOOK-UP STRND 28AWG VIOLET 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0047" Violet 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Spool
QuantityUnit PriceExt Price
8₱3,406.93000₱27,255.44
Alternate Color
HOOK-UP STRND 28AWG BLK 500'
In-Stock: 53
Unit Price: ₱3,955.31000
HOOK-UP STRND 28AWG WHT 500'
In-Stock: 12
Unit Price: ₱3,955.31000
HOOK-UP STRND 28AWG YEL 500'
In-Stock: 11
Unit Price: ₱3,955.31000
HOOK-UP STRND 28AWG RED 500'
In-Stock: 15
Unit Price: ₱3,955.31000
HOOK-UP STRND 28AWG BLUE
In-Stock: 4500
Unit Price: ₱36.92000
Alternate Length
HOOK-UP STRND 28AWG VIO 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 28AWG VIO 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 28AWG VIOLET FOOT
In-Stock: 0
Unit Price: ₱36.92000
HOOK-UP STRND 28AWG VIO 100'
In-Stock: 0
Unit Price: ₱881.34000