AVE476M06C12T-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ₱3.27342
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱4.03317
Datasheet

Direct


Panasonic Industry
In Stock: 16,255
Unit Price: ₱20.84000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱6.74285
Datasheet

Upgrade


KEMET
In Stock: 16,274
Unit Price: ₱19.06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱3.97544
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.23061
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.04967
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱3.76862
Datasheet

Upgrade


KEMET
In Stock: 19,967
Unit Price: ₱20.25000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.11553
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱3.97544
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱4.04967
Datasheet

Upgrade


Panasonic Industry
In Stock: 538
Unit Price: ₱22.63000
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.88Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVE476M06C12T-F

DigiKey Part Number
AVE476M06C12T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVE476M06C12T-F
Description
CAP ALUM 47UF 20% 6.3V SMD
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.88Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
9.88Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
52 mA @ 120 Hz
Ripple Current @ High Frequency
65 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes