AVE476M50F24T-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: ₱83.97000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 650
Unit Price: ₱74.44000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 8,754
Unit Price: ₱119.70000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱96.52816
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: ₱89.33000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: ₱81.58000
Datasheet

Direct


Rubycon
In Stock: 17,572
Unit Price: ₱36.33000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱10.38475
Datasheet

Upgrade


Rubycon
In Stock: 300
Unit Price: ₱43.47000
Datasheet

Upgrade


Rubycon
In Stock: 2,051
Unit Price: ₱32.75000
Datasheet

Upgrade


Rubycon
In Stock: 11,445
Unit Price: ₱44.66000
Datasheet

Upgrade


Rubycon
In Stock: 12,132
Unit Price: ₱57.17000
Datasheet

Upgrade


Rubycon
In Stock: 7,592
Unit Price: ₱51.81000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱9.20669
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.53Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVE476M50F24T-F

DigiKey Part Number
AVE476M50F24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVE476M50F24T-F
Description
CAP ALUM 47UF 20% 50V SMD
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.53Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
3.53Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
252 mA @ 120 Hz
Ripple Current @ High Frequency
378 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes