637P5003I3T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱159.60174
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱159.60174
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱155.21708
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱429.95100
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱537.90564
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱537.90564
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: ₱269.08084
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: ₱355.99000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱1,032.53700
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱385.58625
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ₱863.47500
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₱276.31000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱0.00000
Datasheet
50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

637P5003I3T

DigiKey Part Number
CTX1388TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
637P5003I3T
Description
XTAL OSC XO 50.0000MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
88mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱189.25764₱189,257.64
Manufacturers Standard Package