BA50070002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: ₱269.08084
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱537.90564
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₱537.90564
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱155.21708
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱189.25764
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱159.60174
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱159.60174
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₱276.31000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2,698
Unit Price: ₱163.16700
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,684
Unit Price: ₱163.16700
Datasheet
50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA50070002

DigiKey Part Number
BA50070002-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA50070002
Description
XTAL OSC XO 50.0000MHZ LVPECL
Customer Reference
Detailed Description
50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.