2DB1386R-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₱52.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱35.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱9.26538
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7
Unit Price: ₱35.13000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱12.21311

Similar


onsemi
In Stock: 3,752
Unit Price: ₱29.78000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11
Unit Price: ₱57.76000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,888
Unit Price: ₱28.58000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 503
Unit Price: ₱41.09000
Datasheet
Bipolar (BJT) Transistor PNP 20 V 5 A 100MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DB1386R-13

DigiKey Part Number
31-2DB1386R-13TR-ND - Tape & Reel (TR)
31-2DB1386R-13CT-ND - Cut Tape (CT)
31-2DB1386R-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2DB1386R-13
Description
TRANS PNP 20V 5A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 5 A 100MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 4A
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱52.40000₱52.40
10₱32.75300₱327.53
100₱21.24150₱2,124.15
500₱16.29050₱8,145.25
1,000₱14.69337₱14,693.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱12.96284₱32,407.10
5,000₱11.89297₱59,464.85
7,500₱11.34769₱85,107.68
12,500₱10.73515₱134,189.38
17,500₱10.37232₱181,515.60
25,000₱10.04906₱251,226.50
Manufacturers Standard Package