


FY2500117 | |
|---|---|
DigiKey Part Number | FY2500117TR-ND - Tape & Reel (TR) FY2500117CT-ND - Cut Tape (CT) FY2500117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FY2500117 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FY2500117 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±20ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL2500133 | Diodes Incorporated | 25,740 | FL2500133CT-ND | ₱35.13000 | Similar |
| FL2500213Z | Diodes Incorporated | 3,135 | FL2500213ZCT-ND | ₱35.13000 | Similar |
| ABM8-25.000MHZ-D2X-T | Abracon LLC | 6,158 | 535-14398-1-ND | ₱25.61000 | Similar |
| ECS-250-18-23B-JTN-TR | ECS Inc. | 756 | XC3088CT-ND | ₱58.36000 | Similar |
| ECS-250-18-30B-JTN-TR | ECS Inc. | 912 | XC2587CT-ND | ₱45.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱41.62500 | ₱416.25 |
| 25 | ₱39.35080 | ₱983.77 |
| 50 | ₱37.73080 | ₱1,886.54 |
| 100 | ₱36.16470 | ₱3,616.47 |
| 250 | ₱34.19836 | ₱8,549.59 |
| 500 | ₱32.78466 | ₱16,392.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱31.42811 | ₱31,428.11 |
| 2,000 | ₱30.12873 | ₱60,257.46 |
| 3,000 | ₱29.39388 | ₱88,181.64 |
| 5,000 | ₱28.49408 | ₱142,470.40 |
| 7,000 | ₱27.91678 | ₱195,417.46 |
| 10,000 | ₱27.31767 | ₱273,176.70 |

