Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261AB-S01-WH | |
|---|---|
DigiKey Part Number | 95-N261AB-S01-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261AB-S01-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-001-WH | Eaton Tripp Lite | 9 | 95-N261-001-WH-ND | ₱421.61000 | Parametric Equivalent |
| N261-S01-WH | Eaton Tripp Lite | 22 | 95-N261-S01-WH-ND | ₱507.96000 | Parametric Equivalent |
| MP-6A28GNSWHT-001 | Amphenol Cables on Demand | 3 | 3272-MP-6A28GNSWHT-001-ND | ₱321.57000 | Parametric Equivalent |
| TRM628A-WHT-1F | L-com | 0 | 5073-TRM628A-WHT-1F-ND | ₱1,588.20000 | Parametric Equivalent |
| TRM695A-WHT-1F | L-com | 0 | 5073-TRM695A-WHT-1F-ND | ₱1,503.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱297.08300 | ₱29,708.30 |






