
ECS-384-CDX-1983-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-384-CDX-1983-TR3TR-ND - Tape & Reel (TR) 50-ECS-384-CDX-1983-TR3CT-ND - Cut Tape (CT) 50-ECS-384-CDX-1983-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-CDX-1983-TR3 |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-384-CDX-1983-TR3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±40ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-384-CDX-1983 | ECS Inc. | 41,065 | 50-ECS-384-CDX-1983CT-ND | ₱30.70000 | Parametric Equivalent |
| CX2016DB38400F0FSRC1 | KYOCERA AVX | 49,888 | 478-CX2016DB38400F0FSRC1CT-ND | ₱63.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.15000 | ₱33.15 |
| 10 | ₱28.73100 | ₱287.31 |
| 25 | ₱27.15880 | ₱678.97 |
| 50 | ₱26.04160 | ₱1,302.08 |
| 100 | ₱24.96730 | ₱2,496.73 |
| 250 | ₱23.61060 | ₱5,902.65 |
| 500 | ₱22.63326 | ₱11,316.63 |
| 1,000 | ₱21.69707 | ₱21,697.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱20.29185 | ₱60,875.55 |
| 6,000 | ₱19.45296 | ₱116,717.76 |
| 9,000 | ₱18.97872 | ₱170,808.48 |
| 15,000 | ₱18.39785 | ₱275,967.75 |
| 21,000 | ₱18.02524 | ₱378,530.04 |
| 30,000 | ₱17.63860 | ₱529,158.00 |

