


H3AAG-10102-W6 | |
|---|---|
DigiKey Part Number | H3AAG-10102-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10102-W6 |
Description | JUMPER-H1507TR/A3049W/H1507TR 2" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱38.05200 | ₱380.52 |
| 30 | ₱34.51900 | ₱1,035.57 |
| 50 | ₱32.97880 | ₱1,648.94 |
| 100 | ₱31.01360 | ₱3,101.36 |
| 250 | ₱28.58876 | ₱7,147.19 |
| 500 | ₱26.88444 | ₱13,442.22 |
| 1,000 | ₱25.28136 | ₱25,281.36 |
| 2,500 | ₱23.30954 | ₱58,273.85 |
| 5,000 | ₱21.92143 | ₱109,607.15 |











