


H3AAG-10108-W6 | |
|---|---|
DigiKey Part Number | H3AAG-10108-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10108-W6 |
Description | JUMPER-H1507TR/A3049W/H1507TR 8" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱41.50600 | ₱415.06 |
| 30 | ₱37.65533 | ₱1,129.66 |
| 50 | ₱35.99200 | ₱1,799.60 |
| 100 | ₱33.83630 | ₱3,383.63 |
| 250 | ₱31.19468 | ₱7,798.67 |
| 500 | ₱29.33434 | ₱14,667.17 |
| 1,000 | ₱27.58535 | ₱27,585.35 |
| 2,500 | ₱25.43404 | ₱63,585.10 |
| 5,000 | ₱23.91957 | ₱119,597.85 |











