


H3AAG-10104-W6 | |
|---|---|
DigiKey Part Number | H3AAG-10104-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10104-W6 |
Description | JUMPER-H1507TR/A3049W/H1507TR 4" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱39.24300 | ₱392.43 |
| 30 | ₱35.57133 | ₱1,067.14 |
| 50 | ₱33.99120 | ₱1,699.56 |
| 100 | ₱31.95450 | ₱3,195.45 |
| 250 | ₱29.46056 | ₱7,365.14 |
| 500 | ₱27.70386 | ₱13,851.93 |
| 1,000 | ₱26.05193 | ₱26,051.93 |
| 2,500 | ₱24.02033 | ₱60,050.83 |
| 5,000 | ₱22.58970 | ₱112,948.50 |











