


H3AXG-10102-Y4 | |
|---|---|
DigiKey Part Number | H3AXG-10102-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10102-Y4 |
Description | JUMPER-H1507TR/A2015Y/X 2" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱31.32300 | ₱313.23 |
| 30 | ₱28.38567 | ₱851.57 |
| 50 | ₱27.11900 | ₱1,355.95 |
| 100 | ₱25.49930 | ₱2,549.93 |
| 250 | ₱23.50796 | ₱5,876.99 |
| 500 | ₱22.10734 | ₱11,053.67 |
| 1,000 | ₱20.78891 | ₱20,788.91 |
| 2,500 | ₱19.16724 | ₱47,918.10 |
| 5,000 | ₱18.02543 | ₱90,127.15 |











